需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.780 (CNY65.2914) |
产品概述
FIT0989 is an aluminium fanless heatsink for LattePanda Mu compute module. This is a high-quality cooler designed specifically for the LattePanda Mu Compute Module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This heatsink ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times! The aluminium alloy housing has excellent thermal conductivity and comes with high-quality phase change materials for even better heat dissipation performance.
- All-metal material, wall-mounted, fanless
- Passive cooling aluminium alloy heatsink
- Aluminium alloy material, corrosion-resistant and durable
- Heat dissipation capacity: TDP 6W, temperature rise of 35°C; TDP 10W, temperature rise of 60°C
- Dimension is 70 x 45.5 x 33mm
技术规格
无风扇散热器
-
DFRobot LattePanda Mu 计算模块
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书