打印页面
图片仅用于图解说明,详见产品说明。

11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY87.750 (CNY99.1575) |
包装规格:每个
最低: 1
多件: 1
CNY87.75 (CNY99.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
FIT0981 is a high-quality aluminium active cooler designed specifically for LattePanda Mu compute module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This low-noise fan ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times! The aluminium alloy housing has excellent thermal conductivity and comes with high-quality phase change materials for even better heat dissipation performance.
- All-metal material, wall-mounted
- Active cooling aluminium alloy heatsink
- Double ball bearing fan
- Aluminium alloy material, corrosion-resistant and durable
- 5V operating voltage
- 0.35A operating current
- 4000RPM maximum rotational speed
- 105mm wire length
- PH2.0-4P interface type
- Dimension is 69.6 x 50.4 x 19mm
技术规格
配件类型
有源冷却器
产品范围
-
适用于
DFRobot LattePanda Mu 计算模块
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.07