有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY131.740 (CNY148.8662) |
| 5+ | CNY129.110 (CNY145.8943) |
产品信息
产品概述
7x10 Y click board a LED dot matrix display click for displaying graphics or letters in a very simple and easy way. The click board has two LED dot matrix modules with 7x5 stylish, round, dot-like LED elements. These display produces clean and uniform patterns since the elements are optically isolated from each other and there is no light bleeding between the adjacent LED cells. Additionally turn-on and turn-off times of the matrix cells are optimized for a clean and fluid display performance with no flickering or lag. Suitable for use at such as public clock displays, temperature displays, text scrollers and similar applications that display clearly visible low resolution graphics or text.
- 3.3V or 5V input voltage
- Single LED matrix module is composed of 35 LED elements, grouped in rows and columns
- Device communicates with the host MCU via the SPI interface
- 7 x 5 dot matrix LED display, 8bit shift register, 5-stage Johnson counter
- ULN2003 Darlington transistors array on-board modules
- GPIO and SPI interfaces
技术规格
7x10 Y Click板
-
mikroLab/EasyStart/mikromedia入门开发套件
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书