打印页面
可订购
制造商标准交货时间:55 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,647.930 (CNY4,122.1609) |
包装规格:每个
最低: 1
多件: 1
CNY3,647.93 (CNY4,122.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号MPC5746R-176DS复制
制造商标准货期55 周
库存编号2890651
技术数据表
硅芯制造商NXP
内核架构电源架构
内核子架构e200
硅芯号MPC5746R
硅芯系列号MPC57xx
适用于MPC57XXXMB主板
套件内容子卡MPC5746R
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
MPC5746R-176DS evaluation and development tools for the MPC5746R MCU include both a motherboard and package specific adapter. The motherboard and adapters are ordered separately and can be used together or the adapter can be used in standalone mode. This product targets industrial and automotive engine/transmission control applications that require advanced performance, timing systems and functional safety capabilities.
- Socketed MPC5746R in 176-pin LQFP package
- Power supplied via the two interface connectors when using the EVB with the optional
- Power supplied via terminal block when using the EVB in standalone configuration
- Debug via JTAG connector, trace using internal trace memory
- SAMTECH connector providing easy connection to microsecond channel pins
- I/O connectivity, power-on reset switches
- LEDs for power indication
技术规格
硅芯制造商
NXP
内核子架构
e200
硅芯系列号
MPC57xx
套件内容
子卡MPC5746R
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
内核架构
电源架构
硅芯号
MPC5746R
适用于
MPC57XXXMB主板
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.0025