有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,320.270 (CNY1,491.9051) |
产品概述
The tower LCD module (TWR-LCD) adds a side mounting TFT QVGA display to the NXP tower system. It can be used with a wide variety of Tower processor modules through a SPI and/or external bus interface (EBI). The TWR-LCD features a 3.2" QVGA TFT LCD display with touch sensitive overlay, 5-way navigation control, MicroSD card slot, dedicated MCF51JM microcontroller and a piezo buzzer for audible feedback. The LCD display controller is accessible to the dedicated MCF51JM microcontroller through the SPI. The LCD display controller is also accessible to any capable tower MCU module utilizing either the SPI or the EBI. The TWR-LCD display features an integrated Analogue resistive touch panel. The panel can be access by either the on-board MCF51JM MCU or a compatible tower MCU module. The TWR-LCD can be powered as a standalone device from the Mini-B USB connector or from a source in an assembled tower system via the 5V supply on the TWR-ELEV side expansion port.
- Integrated Analogue resistive touch panel
- 3.2" QVGA TFT LCD display with touch sensitive overlay
- Dedicated MCF51JM microcontroller
- Expandable to additional Tower MCUs over EBI or SPI
- MicroSD card for memory expansion
- Piezo buzzer for audible feedback
内容
TWR-LCD, USB cable, Interactive DVD with demo projects, software, training and collateral, Quick start guide.
技术规格
NXP
ColdFire v1
Flexis - MCF51AC, MCF521x, MCF5301x
USB电缆, 互动DVD附带演示程序
No SVHC (27-Jun-2024)
ColdFire
MCF51
塔式系统
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书