有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY646.990 (CNY731.0987) |
产品信息
产品概述
RTK0EMX870C00000BJ is a RX66T CPU card. This CPU card of RX Family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding RX66T microcontroller offered by Renesas. Typical applications include brushless DC motor control solution, motor solution using a magnetic encoder, three-phase induction motor solution, brushless DC motor solution, digital control solution for 3-level inverters and whole speed range sensorless motor solution.
- Onboard device: R5F566TEADFP
内容
RX66T CPU Card, RX66T CPU card information, Caution regarding the Motor Control Evaluation Board - RX66T CPU Card.
技术规格
Renesas
-
RX
CPU卡R5F566TEADFP
No SVHC (25-Jun-2025)
-
R5F566TEADFP
RTK0EM0006S01212BJ 24V电机控制评估系统
RX Family, RX600 Series, RX66T Group Microcontrollers
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书