需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY503.230 (CNY568.6499) |
产品信息
产品概述
RTK0EML240C03000BJ is a RL78/G1F CPU card. This CPU card of RL78 family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding RL78/G1F microcontroller offered by Renesas. Typical applications include brushless DC motor control solution, motor solution using a magnetic encoder, three-phase induction motor solution, brushless DC motor solution, digital control solution for 3-level inverters and whole speed range sensorless motor solution.
- Onboard device: R5F11BLEAFB
内容
RL78/G1F CPU card, RL78/G1F CPU card information, Caution regarding the motor control evaluation board.
技术规格
Renesas
-
RX
CPU卡R5F11BLEAFB
No SVHC (25-Jun-2025)
-
R5F11BLEAFB
RTK0EM0006S01212BJ 24V电机控制评估系统
RL78 Family, RL78/G1x Series, RL78/G1F Group Microcontrollers
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书