打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY314.700 (CNY355.611) |
包装规格:每个
最低: 1
多件: 1
CNY314.70 (CNY355.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-987复制
制造商标准货期10 周
库存编号2431437
技术数据表
硅芯制造商Microchip
内核架构-
内核子架构-
硅芯号MRF24J40MA
硅芯系列号-
适用于MCU板
套件内容BEE Click 附件板
产品范围-
产品概述
The MIKROE-987 is a BEE Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. The BEE Click accessory board features 2.4GHz, IEEE 802.15.4 radio transceiver module MRF24J40MA. This module includes an integrated PCB antenna and matching circuitry and is connected to the microcontroller via a SPI interface. The board is designed to use 3.3V power supply only.
- MikroBUS form factor enables easy integration
- Supports ZigBee, MiWi, MiWi P2P and proprietary wireless networking protocols
- Integrated 20MHz and 32.768KHz crystal oscillator circuitry
- Data rate is 250kbps for IEEE 802.15.4 and 625kbps for turbo mode
技术规格
硅芯制造商
Microchip
内核子架构
-
硅芯系列号
-
套件内容
BEE Click 附件板
内核架构
-
硅芯号
MRF24J40MA
适用于
MCU板
产品范围
-
法律与环境
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.031298