有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY141.880 (CNY160.3244) |
产品概述
CY8CKIT-141 PSoC™ 4 BLE SMA module is an easy-to-use solution for designing and testing complete Bluetooth Low Energy systems. The module features a PSoC™ 4 BLE device, two crystals for the antenna matching network, an SMA connector for external antennas and RF testers, and other passives, while providing access to all GPIOs of the device. The module can be plugged into the CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit or can be used standalone with an external programmer like the CY8CKIT-002 MiniProg3 (sold separately). PSoC 4 BLE is an ARM® Cortex®-M0 based single-chip solution that integrates programmable analogue front ends and digital peripherals, the CapSense® technology for touch sensing, and a Bluetooth® Low Energy or Bluetooth Smart radio.
技术规格
Cypress
Cortex-M0
PSOC 4
BLE SMA模块CY8C4247LQI-BL483
No SVHC (25-Jun-2025)
ARM
CY8C4247LQI-BL483
Cypress CY8CKIT-042-BLE蓝牙低能耗先锋套件
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书