有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY958.790 (CNY1,083.4327) |
产品概述
The TWR-SER2 is a peripheral tower system module designed to be used with a compatible MCU/MPU tower card. The TWR-SER2 serial module enables high speed connectivity through dual Ethernet and high speed USB. This peripheral module provides tower system designs with additional interfaces that are commonly required by feature rich MPUs, including USB and dual Ethernet, along with traditional CAN and RS485 features. Simply connect this module to your MPU based tower system, along with any other peripheral modules needed for your application design, and get started designing quickly and easily.
- Industrial grade dual ethernet PHY transceiver with dual RJ45 Ethernet Jacks
- Industrial grade high speed dual role USB PHY (utilizes MPU's ULPI interface)
- Full speed/low speed host only USB (utilizes USB host controller interface)
- Four concurrent RS232 serial transceivers, including one S08JS16 based serial to USB
- RS485 transceiver
- CAN transceiver
内容
TWR-SER2 module, Ethernet Cable, USB Cable, Getting Started CD, Quick Start Guide document.
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
技术规格
NXP
ColdFire v4
MCF5441x
电路板, 以太网与USB电缆, CD, 快速入门指南
No SVHC (27-Jun-2024)
ColdFire
MCF54
NXP塔式系统
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书