有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.720 (CNY46.0136) |
产品信息
产品概述
DFR1075 is a FireBeetle 2 ESP32-C6 IoT development board for smart home control system. The FireBeetle 2 ESP32-C6 is a versatile low-power IoT controller board designed for smart home automation, control and monitoring system. It features a 160MHz RISC-V 32-bit processor, providing excellent energy efficiency and flexibility for Internet of Things (IoT) projects. The board supports multiple communication protocols, including Wi-Fi 6, Bluetooth 5, Zigbee 3.0, and Thread 1.3, enabling versatile wireless connectivity. Suitable for indoor air quality monitoring, indoor ambient light, balcony plant soil monitoring, outdoor weather station.
- Detailed guides are provided for easy setup and programming
- Multi-protocol communication support, including Wi-Fi, BLE, Zigbee, and Thread
- Ultra-low power mode with a deep sleep current of only 16µA
- Solar charging capability
- Battery level detection facilitates the monitoring of the device's battery status
- Support Wi-Fi 6 for theoretical speeds up to 9.6Gbps and BLE 5 for a max transmission rate of 2Mbps
- Onboard GDI Interface, provides an easy connection to screens for efficient data visualization
- 3.3V operating voltage, 5V DC Type-C input voltage, 0.5A max charging current
- RISC-V single-core processor, 160MHz frequency, 512KB SRAM, 320KB ROM, 4MB flash, 16KB RTC SRAM
- Operating temperature range from -10 to 60°C and dimension is 25.4x60mm/1x2.36”
内容
FireBeetle 2 board ESP32 C6 microcontroller and 2x headers
技术规格
Espressif系统
ESP32
-
开发板ESP32-C6FH4
No SVHC (04-Feb-2026)
32位
RISC-V
ESP32-C6FH4
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书