需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY484.890 (CNY547.9257) |
产品信息
产品概述
RTK5CK65N0S08001BE is a Wi-Fi CK-RX65N cloud kit based on the RX65N MCU group. The CK-RX65N cloud kit enables users to securely connect to the cloud and explore the features of the Renesas RXv2 core-based RX65N MCU Group and cloud services. With multiple network connectivity options, the kit provides a seamless cloud connectivity experience to most of the global cloud service providers. The kit is available with two options for wireless connectivity – Wi-Fi connectivity using the DA16600 Wi-Fi-BLE combo module, and cellular connectivity with the RYZ014A LTE CAT-M1 module. Also, both kits are equipped with an onboard ethernet PHY for ethernet connectivity. The kit has complete software stack support using FreeRTOS, Azure RTOS, other middleware stacks, and drivers, thereby making it an ideal platform for efficiently developing cloud solutions and greatly reducing the time-to-market. Typical applications are IoT cloud solutions, 1NCE SIM cards.
- CK-RX65N v2 baseboard, Wi-Fi with US159-DA16600EVZ Pmod
- Ethernet, USB full speed host and device
- Heart rate, blood oxygen saturation (SpO2), respiration rate
- Barometric pressure, 6 axis motion tracking
- 2 MEMS microphones, battery connector for portability
- Arduino™ (Uno R3) connector, USB Type-C power connector
- MCU and Pmod current measurement points, 5V input through USB or external power supply
- USB-serial converter, debug on-board (E2OB)
- 4 user LEDS, one user button
- 2 Digilent Pmod™ (SPI/UART/I2C: Type-6A and Type-2A) connectors
内容
CK-RX65N v2 board, US159-DA16600EVZ Pmod, Type-A to Micro-B USB cable, Type-A to Micro-B USB adapter cable, Type-C to Type-C USB cable.
技术规格
Renesas
RX
-
Brd CK-RX65N, Pmod Brd US159-DA16600EVZ, Micro USB Device Cablex2, Micro USB Host Cable, USB-C Cable
No SVHC (25-Jun-2025)
32位
RXv2
R5F565NEHDFB
RX Family, RX600 Series, RX65N Group Microcontrollers
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书