K140
Development Board, ESP32-C6-MINI-1, ESP32 Family, System-on-Chip (SoC), RISC-V, 32bit
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY142.280 (CNY160.7764) |
产品信息
产品概述
K140 is a Single Live Wire Wi-Fi Smart Switch (ESP32-C6) which is an IoT single-live wire switch controller. It integrates the ESP32-C6-MINI-1 core controller and a magnetic latching relay, supports connecting to electrical load circuits of AC 100 to 230V, and helps quickly build IoT smart homes. The controller comes pre-installed with ESP-NOW control firmware, and provides related control protocols and SDKs, allowing users to wirelessly control it with any ESP32 device. The back adopts a rail clip design, making it easy to install on DIN rails, suitable for embedded smart home control, upgrading single-live wire lighting circuits, and other application scenarios.
- 2.4GHz Wi-Fi 6
- Suitable for tungsten filament bulbs and lamps with SCR dimming support
- ESP-NOW wireless communication protocol
- Status indicator light
- DIN rail mounting
技术规格
Espressif系统
ESP32
RISC-V
SwitchC6 开发板 ESP32-C6-MINI-1
No SVHC (04-Feb-2026)
32位
片上系统 (SoC)
ESP32-C6-MINI-1
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书