2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. FPGA / CPLD
                                                                                                4. 嵌入式开发套件 - FPGA / CPLD
                                                                                                打印页面

                                                                                                SLG7EVBFORGE

                                                                                                评估板,SLG47910V,FPGA,ForgeFPGA 系列,1K 查找表

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS SLG7EVBFORGE
                                                                                                RENESAS SLG7EVBFORGE
                                                                                                RENESAS SLG7EVBFORGE
                                                                                                RENESAS SLG7EVBFORGE
                                                                                                制造商RENESAS
                                                                                                制造商产品编号SLG7EVBFORGE
                                                                                                库存编号4416139
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                10 有货

                                                                                                需要更多?

                                                                                                10 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY653.320 (CNY738.2516)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY653.32 (CNY738.25 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号SLG7EVBFORGE
                                                                                                库存编号4416139
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Renesas
                                                                                                批头数量-
                                                                                                硅芯系列号ForgeFPGA
                                                                                                内核架构FPGA
                                                                                                内核子架构-
                                                                                                硅芯号SLG47910V
                                                                                                套件内容1K LUT 评估板 SLG47910V
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                SLG7EVBFORGE is a 1K LUT ForgeFPGA evaluation board. It is a compact, easy-to-use, USB-powered hardware tool that provides SLG47910V 1K lookup table (LUT) ForgeFPGA IC hardware support for design emulation, programming, and real-time testing. The evaluation board is controlled by Renesas' Go Configure™ Software Hub with emulation, VDDC/VDDIO regulation, IC programming, and internal UART terminal options. This product comes with one SLG47910V ForgeFPGA EVB, one USB-C cable, and 10 SLG47910V ICs. The SLG47910V ForgeFPGA combines a robust and well-sorted feature set with low power consumption, low price, and free, easy-to-use development software, opening the door to low-density FPGA development. The Zero Insertion Force (ZIF) socket allows for fast, easy removal, and replacement of SLG47910V silicon. Applications include sensor data aggregation and pipelining, protocol conversion, glue logic and edge processing and advanced power sequencing.

                                                                                                • USB-C connection to computer
                                                                                                • Configurable VDD and VDDIO power sources
                                                                                                • Design emulation and programming ability
                                                                                                • 2x Pmod™ connectors
                                                                                                • USB input voltage is 5.25V maximum
                                                                                                • USB input current is 500mA maximum
                                                                                                • Operating ambient temperature range from 10 to 45°C
                                                                                                • Board dimensions is 143mm x 65mm

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Renesas

                                                                                                硅芯系列号

                                                                                                ForgeFPGA

                                                                                                内核子架构

                                                                                                -

                                                                                                套件内容

                                                                                                1K LUT 评估板 SLG47910V

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                批头数量

                                                                                                -

                                                                                                内核架构

                                                                                                FPGA

                                                                                                硅芯号

                                                                                                SLG47910V

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001