需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY667.330 (CNY754.0829) |
产品概述
SLG7EVBFORGE is a 1K LUT ForgeFPGA evaluation board. It is a compact, easy-to-use, USB-powered hardware tool that provides SLG47910V 1K lookup table (LUT) ForgeFPGA IC hardware support for design emulation, programming, and real-time testing. The evaluation board is controlled by Renesas' Go Configure™ Software Hub with emulation, VDDC/VDDIO regulation, IC programming, and internal UART terminal options. This product comes with one SLG47910V ForgeFPGA EVB, one USB-C cable, and 10 SLG47910V ICs. The SLG47910V ForgeFPGA combines a robust and well-sorted feature set with low power consumption, low price, and free, easy-to-use development software, opening the door to low-density FPGA development. The Zero Insertion Force (ZIF) socket allows for fast, easy removal, and replacement of SLG47910V silicon. Applications include sensor data aggregation and pipelining, protocol conversion, glue logic and edge processing and advanced power sequencing.
- USB-C connection to computer
- Configurable VDD and VDDIO power sources
- Design emulation and programming ability
- 2x Pmod™ connectors
- USB input voltage is 5.25V maximum
- USB input current is 500mA maximum
- Operating ambient temperature range from 10 to 45°C
- Board dimensions is 143mm x 65mm
技术规格
Renesas
ForgeFPGA
-
1K LUT 评估板 SLG47910V
No SVHC (25-Jun-2025)
-
FPGA
SLG47910V
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书