有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,182.650 (CNY8,116.3945) |
产品概述
A3PE-STARTER-KIT-2 is a ProASIC3 starter kit that provides complete evaluation solutions that enable quick evaluation and design prototyping of Microsemi ProASIC3 FPGAs. The board supports on-board voltage regulation, advanced FlashROM capabilities, and four high-speed LVDS channels with a ProASIC3/E device or two LVDS channels with a ProASIC3 device. This is a complete kit that includes a ProASIC3 starter kit board, a Libero Silver software license and a FlashPro4 programmer. The board is socketed and is populated with A3PE1500 silicon. Any device in the ProASIC3 family in the PQ208 package may be placed into the socket.
- Wall mount power supply connector, with switch and LED indicator
- Switches to select from among 1.5V, 1.8V, 2.5V, and 3.3V-I/O voltages on banks 4 and 5
- Two CAT5E RJ45 connectors for high-speed LVDS communications
- Eight I/O banks for ProASIC3/E (six for ProASIC3)
- Two programming headers: Support ISP of single and JTAG-chained boards using FlashPro4
- 40MHz oscillator and two independent manual clock options for global reset and pulse
内容
ProASIC®3 starter kit board with a socketed A3PE1500-PQ208, FlashPro4 programmer, 9V power supply with international adapters, Quickstart card.
技术规格
Microchip
ProASIC3E
-
启动板 A3PE1500-PQ208,FlashPro4 编程器,9V 电源适配器(带国际适配器),用户手册
No SVHC (04-Feb-2026)
-
FPGA
A3PE1500-PQ208
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书