15 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY628.150 (CNY709.8095) |
产品概述
DK-DEV-5M570ZN is a MAX V CPLD Development Kit, from the market's leading supplier of CPLDs, provides a comprehensive, low-cost hardware platform to quickly begin developing low-cost, low-power CPLD designs. The development board is designed to prototype the most common CPLD applications including I/O expansion, interface bridging, power management control, configuration and initialization control and Analogue interface control. With this platform, User has an option to develop designs for the 5M570Z CPLD, Measure CPLD power (VCCINT and VCCIO), Bridge between two different I/O voltages (adjustable VCCIO on CPLD Bank 2), Interface to external functions or devices via four connectors, Read and write to memories: 8-kilobits (Kb) user flash memory (UFM) available within 5M570Z CPLD,I2C or SPI EEPROMs (user installed), Come up to speed quickly with CPLD design by reusing the example designs provided, Reuse the kit's PCB board and schematic as a model for the design.
- MAX V device: 5M570Z, -5 speed, 256 pin FineLine BGA(FBGA) package
- Configuration via embedded USB-Blaster circuitry (JTAG)
- Communication-USB port (type B)
- Clocks: single-ended 10MHz oscillator (4 pin, socket mounted), CPLD internal oscillator 4.4MHz
- I2C EEPROM, SPI EEPROM memory
- Quartus II web edition design software
- MAX V CPLD development kit software content
- User-controlled push buttons, a capacitive sense push button and LEDs
- Power-USB cable (included, Type A-B), power measuring circuitry
内容
MAX V CPLD development board, Quartus II Web Edition design software, cables and Complete documentation
技术规格
Altera
MAX V
MAX
MAX V CPLD 开发板,扩展连接器,存储器,线缆,软件,文档
No SVHC (17-Dec-2015)
-
CPLD
5M
-
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书