需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,216.060 (CNY1,374.1478) |
产品信息
产品概述
ICE40UL1K-B-EVN is a iCE40 UltraLite breakout board. This easy-to-use, low-cost breakout board is designed for evaluation and development using the high-density iCE40UL1K silicon in a compact 36-ball BGA package with maximum I/O. Ideal for rapid prototyping, it exposes each I/O via headers, allowing flexible development of custom functions. The board includes an RGB LED, a high-current torch LED, and an infrared LED to support quick evaluation of LED-based applications. It features simple connectivity, powered and programmed via a standard USB mini cable, and comes preloaded with RGB LED demo code and a user-friendly software GUI. For further customization, users can reprogram the onboard SPI Flash using Lattice’s free Diamond Programmer software, while the iCEcube2 design software. Combining affordability, flexibility, and convenience, this board offers a powerful platform for developers seeking to evaluate, prototype, and customize a wide range of low-power applications.
- iCE40UL-1K (iCE401K-CM36A) device in a 36-ball BGA package
- Layout example of a board using 0.40mm-pitch BGA package
- High-current LED output
- Infrared transmit capability for remote control functions
- iCE40UL1K application based current measurements
- Standard USB cable for device programming
- Pre-loaded RGB LED demo
- Software run GUI
内容
iCE40 UltraLite breakout board, USB-mini cable for power and programming.
技术规格
Lattice Semiconductor
iCE40 UltraLite
-
分线板 iCE40UL1K-CM36A,预加载演示版,USB 连接器线缆
No SVHC (25-Jun-2025)
-
FPGA
iCE40UL1K-CM36A
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书