2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. FPGA / CPLD
                                                                                                4. 嵌入式开发套件 - FPGA / CPLD
                                                                                                打印页面

                                                                                                LFE5UM5G-45F-VERSA-EVN

                                                                                                Development Kit, LFE5UM5G-45F-8BG381C, ECP5-5G Family, FPGA, 128M Serial SPI Flash

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LATTICE SEMICONDUCTOR LFE5UM5G-45F-VERSA-EVN
                                                                                                制造商LATTICE SEMICONDUCTOR
                                                                                                制造商产品编号LFE5UM5G-45F-VERSA-EVN
                                                                                                库存编号4709721
                                                                                                您的零件号
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,970.170 (CNY3,356.2921)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,970.17 (CNY3,356.29 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LATTICE SEMICONDUCTOR
                                                                                                制造商LATTICE SEMICONDUCTOR
                                                                                                制造商产品编号LFE5UM5G-45F-VERSA-EVN
                                                                                                库存编号4709721
                                                                                                硅芯制造商Lattice Semiconductor
                                                                                                批头数量-
                                                                                                硅芯系列号ECP5-5G
                                                                                                内核架构FPGA
                                                                                                内核子架构-
                                                                                                硅芯号LFE5UM5G-45F-8BG381C
                                                                                                套件内容开发板 LFE5UM5G-45F-8BG381C,USB-B 至 USB-A 线缆
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                LFE5UM5G-45F-VERSA-EVN is an ECP5-5G Versa development kit. The ECP5-5G™ Versa development kit allows designers to investigate and experiment with the features of the ECP5-5G FPGA (Field-Programmable Gate Array). The ECP5-5G connectivity platform enables designers to evaluate key connectivity features of the ECP5-5G FPGA, including PCI Express 2.0, Gigabit Ethernet, DDR3 and generic SERDES performance. The rapid prototyping of user functions features of the ECP5-5G Versa board assists with the implementation and testing of the ECP5-5G designs. The demo design also allows the user to run the design with different parameters using on-board DIP switches.

                                                                                                • Half-length PCI Express form-factor, allows demonstration of PCI Express x1 interconnection
                                                                                                • Electrical testing of one full-duplex SERDES channel through SMA connections
                                                                                                • USB-B connection for UART and device programming, 2 RJ45 interfaces to 10/100/1000 Ethernet to RGMII
                                                                                                • Onboard boot flash, 128M serial SPI flash
                                                                                                • Expansion mezzanine interconnection for prototyping
                                                                                                • 14-segment alpha-numeric display, switches, LEDs and displays for demo purposes
                                                                                                • Lattice Diamond® programming support
                                                                                                • Onboard reference clock sources
                                                                                                • ECP5-5G FPGA supports DDR3 memory at data rates up to 800Mbps

                                                                                                内容

                                                                                                ECP5-5G Versa development board, USB-A to USB-B (mini) cable for FPGA programming via a PC, 12V AC/DC power adapter and international plug adapters, QuickStart guide.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Lattice Semiconductor

                                                                                                硅芯系列号

                                                                                                ECP5-5G

                                                                                                内核子架构

                                                                                                -

                                                                                                套件内容

                                                                                                开发板 LFE5UM5G-45F-8BG381C,USB-B 至 USB-A 线缆

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                批头数量

                                                                                                -

                                                                                                内核架构

                                                                                                FPGA

                                                                                                硅芯号

                                                                                                LFE5UM5G-45F-8BG381C

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                User Manual EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85437090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001