需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,564.250 (CNY1,767.6025) |
产品信息
产品概述
LIF-MDF6000-ML-EVN is a CrossLinkPlus LIF-MDF6000 master link board. The board‘s key component is the CrossLinkPlus family device that features built in MIPI D-PHY Hardened blocks to support different bridging solutions. MIPI CSI-2/DSI Hardened blocks support a variety of demos, encompassing different signalling logic standards bridging with MIPI® CSI-2/DSI interface. The on-chip flash memory demonstrates instant-on (< 10ms) configuration and flexible in-field reprogramming.
- Contains the Lattice CrossLinkPlus LIF-MDF6000 in 80-ball ckfBGA package
- Includes SMA and breakout I/O link board for interfacing and control
- Provides easy programming interface via Mini USB Type-B connector to FTDI
内容
LIF-MDF6000 master link Revision B board, SMA IO link board, Breakout IO Link board, USB cable for programming, 12V AC adapter power supply, Quick start guide with Lattice Diamond software download information.
技术规格
Lattice Semiconductor
CrossLinkPlus
-
主链路 RevB 板 LIF-MDF6000、SMA IO 链接板、分线 IO 链接板、缆线、PWR 电源、手册
No SVHC (25-Jun-2025)
-
FPGA
LIF-MDF6000
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书