25 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,793.560 (CNY5,416.7228) |
产品信息
产品概述
AES-AUB-15P-DK-G is an AUBoard 15P FPGA dev board with AMD AU+ FPGA. AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ ™ architecture. The feature rich AU15P device features 170K programmable logic cells and 12 GTH multi-gigabit transceivers as well as 576 DSP slices and 7.6Mb of on-chip RAM. The board also features 2GB of ISSI DDR4 and non-volatile configuration and boot from the 512Mb of ISSI QSPI Flash. A Microchip PHY enables the 10/100 Ethernet interface. A microUSB port provides on-board JTAG/UART access. A Renesas clock generator and ECS crystal oscillators provide clocking to the AU15P device, GTH transceivers, JTAG, and communication interfaces. A combination of slide switches, push buttons, and LEDs (red and RGB) allow user interaction with the board. Target applications include embedded vision, embedded processing, wired communications, prototyping & experimentation, industrial networking.
- AMD Xilinx Artix UltraScale+ 15P FPGA (170K logic cells, 12 GTH transceivers, 7.6Mb on-chip)
- ISSI 2GB DDR4 memory, ISSI 512Mb QSPI flash memory (configuration and boot)
- Microchip 10/100 MII wired Ethernet PHY and MAC ID EEPROM
- Renesas and TDK power devices
- On-board JTAG and UART debug interface
- STMicroelectronics temperature sensor
- Expansion with 1 Click site and FMC LPC enabled by Samtec connector
- User RGB and monochrome LEDs, user slide and push button switches
- HDMI 2.0 Rx & Tx, SFP+ 10Gb Ethernet
- PCIe Gen. 4 x4 end point interface
内容
AUBoard 15P, Quick start card, Power supply, PCIe power cable dongle.
技术规格
AMD
Artix UltraScale+
DSP
开发板 AU15P、AUBoard 15P、快速入门卡、电源、PCIe 电源线缆加密狗
No SVHC (27-Jun-2024)
-
FPGA
AU15P
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书