有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,421.610 (CNY3,866.4193) |
产品信息
产品概述
LIFCL-33U-EVN is a CrossLinkU-NX evaluation board. It is specifically designed as the first FPGAs with integrated USB functionality in its class that feature hardened USB 2.0 and USB 3.2 Gen 1 PHY (physical layer), low power standby with Always-On, and a complete set of reference designs to accelerate USB device implementation on FPGA. The board‘s key component is the CrossLinkU-NX FPGA, which can receive input from a camera and sends video output over LIFCL-33U’s USB 3.0 interface through the USB Type-C connector. This board also features two PMOD (Peripheral Module) connectors through a daughter board for off board support.
- Supports MIPI CSI-2 receiver (Soft D-PHY) interface for camera data
- Implement two PMOD expansion headers available through daughter board
- Support SPI flash configuration and micro-USB connector for power and FPGA configuration
- Radiant programmer through USB/FTDI interface (JTAG or SPI)
- Boot from onboard flash and external SPI programming through header
内容
Lattice CrossLinkU-NX evaluation board, Micro USB cable for programming (USB-A to Micro-B), USB3.1 Type C cable for aggregation(USB Type C to USB Type C), Quick start guide, Lattice Radiant® Software download information.
技术规格
Lattice Semiconductor
CrossLinkU-NX
-
评估板 LIFCL-33U-CTG104,USB-A 至 USB 2.0 Micro-B/USB TypeC 至 USB TypeC 线缆,快速入门指南
No SVHC (25-Jun-2025)
-
FPGA
LIFCL-33U
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书