打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:3 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,200.100 (CNY1,356.113) |
包装规格:每个
最低: 1
多件: 1
CNY1,200.10 (CNY1,356.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
ECP5™ evaluation board allows designers to investigate and experiment with the features of the ECP5-5G Field Programmable Gate Array (FPGA). The features of the ECP5 Evaluation Board can assist engineers with the rapid prototyping and testing of their specific designs.
- ECP5-5G FPGA (LFE5UM5G-85F-8BG381)
- USB-B connection for device programming and I2C utility & future capability to support Improved I3C
- On-board Boot Flash – 128 Mbit Serial Peripheral Interface (SPI) Flash, with Quad read feature
- 8 input DIP switches, 3 push buttons and 8 LEDs for demo purposes
- Multiple reference clock sources
内容
ECP5 evaluation board pre-loaded with demo design, USB-A to USB-B (mini) cable for programming FPGA via a PC, 12V AC/DC power adapter and international plug adapters, Quick start guide, ECP5 evaluation board diamond license information.
技术规格
硅芯制造商
Lattice Semiconductor
硅芯系列号
ECP5
内核子架构
-
套件内容
ECP5评估板, 预装载演示设计, USB电缆, 快速入门指南, 12V电源适配器, 许可证
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
-
内核架构
FPGA
硅芯号
LFE5UM5G-85F-8BG381
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:4A994.i
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.407779