6 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,749.810 (CNY3,107.2853) |
产品信息
产品概述
LF-SNSR-ETH-EVN is a CertusPro-NX Sensor to Ethernet bridge board. Lattice Semiconductor, in collaboration with NVIDIA developed an Edge AI solution that enables developers to design connectivity bridging applications from sensor to compute. The design simplifies and accelerates deployment of intelligent edge systems that require diverse sensor input interfaces and protocols. The sensor bridge reference design is implemented on the CertusPro-NX Sensor to Ethernet Bridge Board that supports low latency, flexible sensor configuration and interfacing, and an Ethernet Packetizer. The design couples seamlessly with Nvidia Holoscan Sensor Bridge, offering easily programmable system control, ready to use configurable FPGA IP, and a full stack solution for data acquisition and processing leveraging NVIDIA Holoscan on NVIDIA IGX Orin and Orin AGX. Also includes API with DMA streaming, control interfaces, GPUDirect RDMA, Linux sockets, and sensor support.
- Full stack solution ensures data provided at FPGA sensor interface port arrives in DRAM
- Support Sensor Interfaces such as AXI stream port and APB control bus
- Support up to 2x 10G Ethernet channels
- Ready to use open-source software
- Low-latency, high throughput and scalable sensor streaming enabled by NVIDIA Holoscan
内容
CertusPro-NX sensor to Ethernet bridge board, USB type-C to USB type-C cable.
技术规格
Lattice Semiconductor
-
CertusPro-NX, CrossLink-NX
传感器至 Enet 桥 Brd Certus-Pro-NX-100 FPGA,CrossLink-NX-17 FPGA,USB TypeC 至 USB TypeC 电缆
No SVHC (25-Jun-2025)
FPGA
LFCPNX-100-9LFG672C, LIFCL-17-9BG256C
Lattice半导体开发板
-
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书