有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,958.070 (CNY2,212.6191) |
产品信息
产品概述
Zmod ADC 1410 SYZYGY-compatible dual-channel 14bit ADC module. The Zmod ADC is one of Digilent's first SYZYGY-compliant expansion modules. The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods but at a much smaller and lower cost form-factor than FMC, enabling the user to configure an FPGA development board with the right I/O for their application. Driven by the SYZYGY carrier, the Zmod ADC can simultaneously acquire two ±25V signals with 14bits of resolution at a sample rate up to 100MS/s. Analogue inputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control and SDR products. By utilizing these expansion capabilities users can spend more time on the analytical and system-level aspects of the solution.
- Single ended channel type
- Input range of ±1V (high gain) or ±25V (low gain)
- Absolute resolution 0.13mV (high gain) or 3.21mV (low gain)
- Input impedance of 1Mohm / 18pF
- Analogue bandwidth of 70MHz+ at 3dB, 30MHz at 0.5dB, 20MHZ at 0.1dB
- Input protected to ±50V
技术规格
-
-
-
双通道14位模数转换器模块, Zmod ADC 1410 SYZYGY兼容
No SVHC (21-Jan-2025)
-
-
Digilent Eclypse Z7/Genesys ZU开发板
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书