打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY388.600 (CNY439.118) |
包装规格:每个
最低: 1
多件: 1
CNY388.60 (CNY439.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TCHIP005 is a chipKIT Lenny development board. The chipKIT Lenny was inspired by Arduino Leonardo, and adds additional capabilities afforded by its 32-bit microcontroller. The Lenny has 27 available I/O lines, 6 of which can be used as analogue inputs. Based on the 32-bit PIC32MX270F256D microcontroller, operating at 3.3 volts and 40MHz. The direct access to the USB peripheral controller enables the Lenny to emulate many types of USB devices.
- 256K of flash, 64K of RAM
- Two I2S/SPI modules for Codec and serial communications
- PMP for graphics interfaces
- Charge time measurement unit (CTMU)
- Two UART and I2C modules
- Five 16bit timers/counters (two 16bit pairs combine to create two 32bit timers)
- Five capture inputs and five compare/PWM output
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC32MX2xx
内核子架构
MIPS32
套件内容
开发板 PIC32MX270F256D
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
PIC
硅芯号
PIC32MX270F256D
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.03