需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY318.730 (CNY360.1649) |
产品概述
DM240018 is a PIC24F LCD and USB curiosity development board. This is a cost-effective, fully integrated development platform that facilitates you to explore segmented LCD interfacing and various features of the low power PIC24F MCUs with a USB and an integrated LCD controller. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Code Configurator (MCC), the board includes an integrated programmer/debugger and requires no additional hardware, simplifying your prototyping. The PIC24F USB and LCD Curiosity Board is the perfect platform to harness the power of PIC24FJ512GU410 low power microcontroller with a USB and an LCD controller. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs). The on-chip CIPs enable you to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
- Features PIC24FJ512GU410 low power (XLP) MCU with USB and an integrated segmented LCD controller
- On-board LCD panel with backlight, full speed USB interface
- Integrated programmer/debugger with USB interface and COM port
- 32.768kHz secondary OSC for RTCC, circuit prototyping area, digital temperature sensor (TC77)
- Analog potentiometer, multiple user LED’s, RGB LED and switches
- Female headers for access to microcontroller I/O pins
- Power sources: USB power and VBAT emulation circuitry with a secondary coin cell
- Test points to measure device current consumption
- Functionality expansion support with two mikroBUS™ interface for clickboards
- Full compatibility with MPLAB X IDE, XC16 compiler and MPLAB code configurator
技术规格
Microchip
PIC24FJ
PIC24
Curiosity 开发板 PIC24FJ512GU410
No SVHC (04-Feb-2026)
16位
PIC
PIC24FJ512GU410
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书