打印页面
12 有货
20 您现在可以预订货品了
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY74.580 (CNY84.2754) |
| 5+ | CNY73.090 (CNY82.5917) |
包装规格:每个
最低: 1
多件: 1
CNY74.58 (CNY84.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号EV01G21A复制
库存编号4260439
技术数据表
硅芯制造商Microchip
批头数量8位
硅芯系列号PIC18F Q71
内核架构PIC
内核子架构PIC18
硅芯号PIC18F56Q71
套件内容评估板 PIC18F56Q71
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
EV01G21A is a PIC18F56Q71 Curiosity NANO evaluation kit. With full programming and debugging capabilities, the PIC18F56Q71 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F56Q71.
- PIC18F56Q71 MCU ( ( 1 yellow LED, 1 mechanical user switch, 32.768KHz crystal)
- On-board debugger (one green power and status LED), board identification in MPLAB® X IDE
- Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
- USB powered or externally powered
- Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
内容
PIC18F56Q71 curiosity nano evaluation board, Two 100mil, 1x28 pin header strips.
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC18F Q71
内核子架构
PIC18
套件内容
评估板 PIC18F56Q71
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
8位
内核架构
PIC
硅芯号
PIC18F56Q71
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0003