打印页面
16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY73.770 (CNY83.3601) |
| 5+ | CNY72.880 (CNY82.3544) |
包装规格:每个
最低: 1
多件: 1
CNY73.77 (CNY83.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号EV72J15A复制
制造商标准货期39 周
库存编号4059632
技术数据表
硅芯制造商Microchip
批头数量16位
硅芯系列号PIC16F17xx
内核架构PIC
内核子架构PIC16
硅芯号PIC16F17146
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
EV72J15A is a PIC16F17146 Curiosity Nano evaluation kit. It is a hardware platform to evaluate microcontrollers in the PIC16F17146 family. This board has the PIC16F17146 microcontroller (MCU) mounted. Supported by MPLAB® X IDE, the board provides easy access to the features of the PIC16F17146 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC16F17146.
- PIC16F17146 microcontroller
- One yellow user LED
- One mechanical user switch
- One 32.768kHz crystal
- On-board debugger
- USB powered or externally powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
内容
PIC16F17146 Curiosity nano evaluation board, Two 100mil, 1x15 pin header strip.
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC16F17xx
内核子架构
PIC16
套件内容
Curiosity Nano评估板PIC16F17146, 两个100mil和1x15引脚连接器
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
16位
内核架构
PIC
硅芯号
PIC16F17146
产品范围
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001