打印页面
29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY74.580 (CNY84.2754) |
| 5+ | CNY73.090 (CNY82.5917) |
包装规格:每个
最低: 1
多件: 1
CNY74.58 (CNY84.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV06M52A is a Curiosity Nano evaluation kit, a hardware platform to evaluate the PIC16F13145 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F13145 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kit includes an on-board debugger, and no external tools are necessary to program and debug the PIC16F13145.
- On board : USB Type-C® connector
- One mechanical user switch
- One green power and status LED
- Footprint for 32.768kHz crystal
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, one debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC16
内核子架构
PIC16
套件内容
Curiosity Nano 评估板 PIC16F13145、2x 100mil、1x15 排针
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
批头数量
8位
内核架构
PIC
硅芯号
PIC16F13145
产品范围
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001