55 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY74.600 (CNY84.298) |
| 5+ | CNY73.890 (CNY83.4957) |
产品概述
EV88G73A is a PIC33CK64MC105 Curiosity Nano evaluation kit. It is a cost-effective hardware platform to evaluate the dsPIC33CK family of high-performance Digital Signal Controllers (DSCs). The board features the 100 MHz dsPIC33CK64MC105 DSC, which offers 64KB of ECC Flash, 8KB of RAM, a 12-bit/3.5 Msps ADC with 15 channels, 3 op amps, 1 analogue comparator, a 12-bit DAC, 4x2 high-speed PWMs with 2 ns resolution and several Core Independent Peripherals (CIPs). The dsPIC33CK ‘MC1’ family is ideal for the design of automotive, motor control, sensor interfacing and control, high-performance, functional safety, and robust applications. The development board provides easy access to all features of the dsPIC33CK64MC105 DSC for rapid prototyping of your custom design. It contains an on-board Nano debugger for programming and debugging and requires no external tools to program the dsPIC33CK64MC105 DSC device.
- High performance 100MHz dsPIC33CK64MC105 DSC with 64KB of ECC flash, 8KB RAM in 48-pin TQFP package
- One user LED (yellow), one user pushbutton
- On-board debugger, board identification in MPLAB X IDE, supports programming and debugging
- One power/status LED (green), one logic analyser (DGI GPIO), virtual COM port (CDC)
- USB powered board
- Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
技术规格
Microchip
dsPIC33CKxxMC1xx
dsPIC33
评估套件 dsPIC33CK64MC105
No SVHC (04-Feb-2026)
16位
dsPIC
dsPIC33CK64MC105
Curiosity Nano Series
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书