打印页面
13 有货
8 您现在可以预订货品了
13 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY363.830 (CNY411.1279) |
包装规格:每个
最低: 1
多件: 1
CNY363.83 (CNY411.13 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号DM330028-2复制
库存编号2986699
硅芯制造商Microchip
批头数量16位
硅芯系列号dsPIC33CH512MPxxx
内核架构dsPIC
内核子架构dsPIC33
硅芯号dsPIC33CH512MP508
套件内容Curiosity开发板dsPIC33CH128MP508
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
DM330028-2 is a DSPIC33CH CURIOSITY development board. It is intended as a cost effective development and demonstration platform for the entire dsPIC33CH family of dual core high performance digital signal controllers. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CH dual core family. The PKOB programmer/debugger of this board is not compatible with MPLAB X IDE versions 6.25 and beyond.
- dsPIC33CH512MP508 dual core 16-bit DSC target device
- Integrated PICkit™-On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing Click boards™
- 1x Red/Green/Blue (RGB) LED, 2x general purpose red indicator LEDs3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer
- Galvanically isolated USB-UART interface capable of up to 460,800 baud
- Configurable switch mode power supply (SMPS) test circuit operated in buck, boost, or buck-boost mode
- Configurable SMPS load step transient generator
- General purpose through hole and SMT prototyping area
技术规格
硅芯制造商
Microchip
硅芯系列号
dsPIC33CH512MPxxx
内核子架构
dsPIC33
套件内容
Curiosity开发板dsPIC33CH128MP508
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
16位
内核架构
dsPIC
硅芯号
dsPIC33CH512MP508
产品范围
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.151182