打印页面
19 有货
24 您现在可以预订货品了
19 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY77.650 (CNY87.7445) |
| 5+ | CNY76.100 (CNY85.993) |
包装规格:每个
最低: 1
多件: 1
CNY77.65 (CNY87.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号DM164144复制
制造商标准货期19 周
库存编号2981518
硅芯制造商Microchip
批头数量8位
硅芯系列号PIC16F18xx
内核架构PIC
内核子架构PIC16F
硅芯号PIC16F18446
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
PIC16F18446 curiosity Nano evaluation kit with full program and debug capabilities. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC) the kit provides access to the intelligent analogue and core independent peripherals on the PIC16F18446. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for application.
- PIC16F18446 microcontroller (1 mechanical user switch, 1 yellow user LED and 32.768KHz crystal)
- On-board debugger (board identification in Microchip MPLAB X, 1 green power and status LED)
- On-board debugger (programming and debugging, virtual COM port, one logic analyser channel)
- USB powered
- Adjustable target voltage (MIC5353 LDO regulator controlled by the on-board debugger)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC16F18xx
内核子架构
PIC16F
套件内容
Curiosity Nano评估套件PIC16F18446
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
8位
内核架构
PIC
硅芯号
PIC16F18446
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.002722