打印页面
图片仅用于图解说明,详见产品说明。

4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY377.280 (CNY426.3264) |
包装规格:每个
最低: 1
多件: 1
CNY377.28 (CNY426.33 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV96B94A is a curiosity development board, based on the WBZ451PE module, and is the best development platform for evaluating the PIC32CX-BZ2 family of MCUs. It comes preconfigured with an out-of-the-box multi-protocol demo application and features a temperature sensor, a current measurement header, an RGB LED and a MikroElectronika mikroBUSTM socket to attach a plethora of sensors and add-on boards.
- WBZ451PE Bluetooth low energy and zigbee RF module, USB or Li-Po battery powered
- On-board programmer/debug circuit using PKoB4 based on Microchip SAME70 MCU
- Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
- mikroBUS socket to expand functionality using MikroElectronika click adapter boards
- RGB LED connected to pulse width modulation (PWM), one reset switch
- One user-configurable switch, one user LED, 32.768KHz crystal
- Microchip SST26VF064B, 64Mbit external QSPI flash memory
- Microchip MCP9700A, low power analogue voltage temperature sensor
- 10-pin ARM serial wire debug (SWD) header for external programmer/debugger
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC32
内核子架构
Cortex-M4F
套件内容
WBZ451PE模块,A型公至Micro-B USB电缆
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
ARM
硅芯号
PIC32CX1012BZ25048
产品范围
PIC32 Family PIC32CX-BZ2 Series Microcontrollers
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0003