打印页面
18 有货
需要更多?
18 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY77.650 (CNY87.7445) |
| 5+ | CNY76.100 (CNY85.993) |
包装规格:每个
最低: 1
多件: 1
CNY77.65 (CNY87.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV10N93A is a PIC32CM1216MC00032 curiosity nano Evaluation Kit . This kit is a hardware platform used to evaluate the PIC32CM MC microcontroller (MCU), which is supported by the MPLAB® X Integrated Development Environment (IDE). The evaluation kit provides an easy access to the features of the PIC32CM MC to integrate the device into a custom design. The Curiosity Nano series of evaluation kits includes an on-board Nano Debugger, hence external tools are not required to program the PIC32CM MC device.
- PIC32CM1216MC00032 microcontroller
- One yellow user LED
- One mechanical user switch
- On-board debugger
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC32CM
内核子架构
PIC32
套件内容
Curiosity Nano评估套件 PIC32CM1216MC00032
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
PIC
硅芯号
PIC32CM1216MC00032
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.028576