打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY637.520 (CNY720.3976) |
包装规格:每个
最低: 1
多件: 1
CNY637.52 (CNY720.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
PIC32 WFI32E curiosity board is an easy-to-use evaluation tool to evaluate the performance of WFI32E01PC Wi-Fi MCU module, which contains the PIC32MZW1, a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a full functional development platform that supports system level prototyping design and IoT cloud connectivity with voice control enablement.
- WFI32E01PC, a PIC32MZ W1 Wi-Fi module with PCB antenna and Trust&Go hardware security enabled
- MikroBUS™ socket to expand functionality using MikroElectronika ClickTM adapter boards
- PICkit on board USB micro-B Socket for programming/debugging
- On-board LEDs and user configurable buttons
- On-board temperature sensor
- On-board Ethernet PHY header
- On-board GPIO header (24 pins)
- On-board XPRO header
- Curiosity board are able to connect to QT7 Xplained Pro Extension Kit (atqt7-xpro) development board
- On-board 32Mbit external SPI flash memory
内容
PIC32 WFI32E curiosity board, Power cable.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC32MZ
内核子架构
PIC32
套件内容
Curiosity评估板PIC32 WFI32E, 电源线
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
PIC
硅芯号
PIC32MZ1025W104, WFI32E01 Module
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001043