需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY290.020 (CNY327.7226) |
产品信息
产品概述
The MA240036 from Microchip is a PIC24FJ128GB204 plug-in module. The PIC24FJ128GB204 PIM is designed to demonstrate the capabilities of the PIC24FJ128GB204 family using the Explorer 16 Demonstration board kit and the PICtail Plus daughter boards. The PIC24FJ128GB204 is a 44-pin device with USB On-The-Go (OTG), XLP technology and Peripheral Pin Select (PPS) features. The PPS feature of this PIC24F family allows many of the digital peripherals on the part to be remapped to use any of a number of pins on the device. This allows for significant improvements in ease of design and helps to reduce cost by allowing for the smallest possible size devices to be used.
- 44 pin device is capable of performing all of the base functions on the 100 pin Explorer 16 board
- PIM is compatible with most of the PICtail Plus daughter boards for the Explorer 16
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
PIC24F
PIC24FJxxxGBxxx
插入模块 PIC24FJ128GB204
No SVHC (04-Feb-2026)
PIC
PIC24FJ128GB204
PICtail Plus 子板 & Explorer 16 板, USB PICtail Plus 子板
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书