打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY375.480 (CNY424.2924) |
包装规格:每个
最低: 1
多件: 1
CNY375.48 (CNY424.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AC243006-1 is a parallel SuperFlash kit. This kit has two parallel flash PICtail Plus daughter boards. Each board has a parallel flash device soldered on it. The parallel flash devices included are SST38VF6401 and SST39VF1601C. The parallel flash PICtail Plus daughter board is an evaluation board designed to interface with the PICtail Plus connector found on the Explorer 16 development board.
- 16 pin header provides easy access to parallel flash data pins for probing and evaluation
- 32 pin right angled header provides easy access to parallel flash address and control pins
- 2 pin header provides flexibility to use either on board power or external power supply
- Plugs into PICtail Plus connector of Explorer 16 development board
- Follows the published recommended usage including decoupling capacitors
内容
Two parallel flash PICtailTM Plus daughter boards.
技术规格
硅芯制造商
Microchip
内核子架构
PIC24, dsPIC33, PIC32
硅芯系列号
PICtail
套件内容
2x 并行闪存PICtail Plus子板带SST38VF6401与SST39VF1601C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
PIC
硅芯号
SST38VF6401, SST39VF1601C
适用于
探索 16开发板
产品范围
-
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.1