需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY560.610 (CNY633.4893) |
产品概述
The RN-4677-PICTAIL is a Bluetooth dual mode Demonstration Board using the RN4677 Bluetooth dual mode OEM module. The RN4677 module is a dual mode Bluetooth module that complies with Bluetooth core specification 4.0. The RN4677 is interfaced using a simple command interface over the UART. Out of the box, this versatile board utilizes it is built in USB-to-serial capability to communicate with the on-board RN4677. When plugged in to a PC, the board will enumerate as communication device class (CDC) serial device. Through a terminal program, user can configure and control the module and transfer data using the easy to use provided command set. As a PICtail/PICtail plus, the board can be plugged into explorer16 (DM240001), the XLP 16-bit development board (DM240311) or the PIC32 starter kit I/O expansion board (DM320002). Users can then develop firmware on the host MCU of their choice interfaced directly over UART to the RN4677 via the PICtail or PICtail Plus interface.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
-
-
Daughter Board with RN4677 Bluetooth Module, Mini-USB Cable
No SVHC (04-Feb-2026)
-
RN4677
Microchip PIC18 Explorer & Explorer 16 Development, PIC32 I/O Expansion Boards
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书