需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY318.980 (CNY360.4474) |
产品概述
MA320001 is a PIC32MX360F512L PLUG IN MODULE (PIM). Processor plug-in module is small circuit board to be used with the various Microchip development boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. This PIC32 Plug-In Module enables PIC32 development on the Explorer 16 development board (DM24000x) and supports the MPLAB REAL ICE Trace Kit (AC244006). An 80MHz PIC32MX360F512L with 512KB of flash, 32KB of RAM, 4 channels of hardware DMA, and instruction trace is installed on the plug-in module.
- PIM can be used to evaluate: PIC32MX360F512L, PIC32MX360F256L, PIC32MX340F256H, PIC32MX320F128L MCUs
- PIM can be used to evaluate: PIC32MX320F128H, PIC32MX320F064H and PIC32MX320F032H MCUs
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
PIC32
PIC32MX360Fxxxx
插入式模块PIC32MX
No SVHC (04-Feb-2026)
PIC
PIC32MX360F512L
Explorer-16 开发电路板
PIC32系列
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书