打印页面
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY308.150 (CNY348.2095) |
包装规格:每个
最低: 1
多件: 1
CNY308.15 (CNY348.21 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MA240025-1 is a PIC24EP512GU810 general purpose plug-in-module designed to Interfaces directly to the PIC16 explorer board (DM240001) which is used for evaluation or demo purposes. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. These PIMs can be used for USB as well as non-USB applications by configuring jumpers on the PIM PC board.
- Features up to 60MIPS operation with modified Harvard architecture
- 16x16 integer multiply operations
- 32/16 and 16/16 integer divide operations on-chip flash and SRAM
- Features 4Kbytes dual ported DMA buffer area (DPSRAM) to store data transferred via DMA
- Hardware real time clock and calendar data converter interface (DCI) module
- Supports I2S and AC'97 protocols
- USB on-the-go (OTG)
- Four modules of 4-wire SPI, two modules of I2C and four modules of UART
- Two modules of enhanced CAN (ECAN ) 2.0B active
注释
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
技术规格
硅芯制造商
Microchip
内核子架构
PIC24
硅芯系列号
PIC24E
套件内容
插入式模块 100引脚PIC24EP512GU810微控制器采样
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
PIC
硅芯号
PIC24E
适用于
DM240001 / DM240002 Microchip开发板
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.034892