打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY167.490 (CNY189.2637) |
包装规格:每个
最低: 1
多件: 1
CNY167.49 (CNY189.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MA320023 is a PIC32MM0256GPM064 general purpose plug-in module (PIM). It is designed to plug into the Explorer 16/32 development boards and is designed to enable users to explore the innovative features and capabilities of the eXtreme low-power PIC32MM “GPM” family. The PIM includes the PIC32MM0256GPM064 64-pin TQFP device, which has the most memory and highest pin-count of all devices in this family. The entire family of PIC32MM devices is supported by Microchip’s development ecosystem including the MPLAB® X IDE and the MPLAB XC32 Compiler.
- Xtreme low power PIC32MM0256GPM064 general purpose, 32bit MCU
- MCU: 64 pin TQFP package, 256KB flash, Low Voltage Sleep Mode with RAM retention < 650nA
- Integrated crystal-less USB 2.0 host, device and OTG support for increased connectivity
- 4-channel hardware DMA and a CRC engine designed to offload the CPU and increase efficiency
- Full compatibility with MPLAB code configurator, MPLAB Xpress IDE, MPLAB X IDE and XC32 Compiler
技术规格
硅芯制造商
Microchip
内核子架构
PIC32
硅芯系列号
PIC32MM
套件内容
PIC32MM0256GPM064插入式模块
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
PIC
硅芯号
PIC32MM0256GPM064
适用于
Explorer 16/32开发板
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.25