需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY330.680 (CNY373.6684) |
产品概述
The MA240012 is a PIC24HJ256GP610A 100 pin to 100 pin TQFP plug in module for Explorer 16 development board. This plug in module is small circuit board used with the Explorer 16 development board (DM240001) to evaluate PIC24HJ256GP610A microcontroller. The PIC24HJ256GP610A is a 256KB flash 16KB RAM high performance 16bit microcontroller. It has seamless migration options to PIC24F, dsPIC30F and dsPIC33F devices. This plug in module plug into the main processor socket of the Explorer 16 development board (DM240001) so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Modified harvard architecture
- Linear program memory addressing up to 4M instruction words
- Wake up/interrupt on change on up to 24 pins
- Fail safe clock monitor
- Idle, sleep and doze modes with fast wake up
- Three wire SPI, I2C, UART, enhanced CAN 2.0B active communication modules
- Conversion possible in sleep mode
- CMOS flash technology
- Flexible and powerful indirect addressing modes
- Eight channel hardware DMA
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
PIC24
PIC24HJxxxGPxxx
PIC24H 100P to 100P TQFP Plug-In Module
No SVHC (04-Feb-2026)
PIC
PIC24H
Explorer 16 (DM240001或DM240002)
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书