打印页面
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY304.840 (CNY344.4692) |
包装规格:每个
最低: 1
多件: 1
CNY304.84 (CNY344.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MA240013 is a PIC24FJ64GA004 general purpose plug-in-module (PIM). Processor plug-in module is small circuit board to be used with the various Microchip Development Boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The PIC24FJ64GA004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GA004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards.
- PIC24FJ64GA004 is a 44-pin device with the new Peripheral Pin Select (PPS) feature
- 44-pin device is capable of performing all of base functions on 100-pin Explorer 16 board
技术规格
硅芯制造商
Microchip
内核子架构
PIC24
硅芯系列号
PIC24FJxxGAxxx
套件内容
PIC24F 44P 至 100P TQFP 插入式模块
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
PIC
硅芯号
PIC24F
适用于
Explorer 16 (DM240001或DM240002)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.117934