打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY330.530 (CNY373.4989) |
包装规格:每个
最低: 1
多件: 1
CNY330.53 (CNY373.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MA330011 Plug In Module is small circuit board used with the Explorer 16 Development Board to evaluate dsPIC33FJ256GP710A MCU. The dsPIC33FJ256GP710 is a high performance 16bit digital signal controller in a 100 pin TQFP package. These plug into the main processor socket of the Explorer 16 Development Board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPs performance
- Linear program memory addressing up to 4M instruction words
- 8 channel hardware DMA
- Fail safe clock monitor
- Idle, sleep and doze modes with fast wake-up timers/capture/compare/PWM
- 3 wire SPI, I2C, UART modules
- Data Converter Interface (DCI) module, Codec interface supports I2S and AC’97 protocols
- Enhanced CAN (ECAN module) 2.0B active
- Low power, high speed Flash technology
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
硅芯制造商
Microchip
内核子架构
dsPIC33
硅芯系列号
dsPIC33FJxxGPxxx
套件内容
dsPIC33 GP 100P至100P TQFP插入模块
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
dsPIC
硅芯号
dsPIC33F
适用于
Explorer 16 (DM240001或DM240002)
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.112718