需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY697.090 (CNY787.7117) |
产品概述
MIKROE-5849 is a clicker 4 for PIC18F compact development board designed as a complete solution, one can use it to quickly build your own gadgets with unique functionalities. Clicker 4 is equipped with five different power supply inputs, offering all the flexibility that development needs and a reliable and safe battery charging circuit, which allows a single-cell Li-Po/Li-Ion battery to be charged. To make prototyping experience as convenient as possible, Clicker 4 is equipped with an on-board debug unit, the MIKROE's advanced CODEGRIP programmed/debugger compliant with an on-board emulator standard called CMSIS-DAP. It allows you to fully use, test, and debug the target device right out of the box.
- 8bit Microchip PIC18F MCU operating at up to 64MHz
- 128KB flash memory, eXtreme low-power, nanoWatt XLP technology
- High-precision PLL for USB
- USB Type-C connectors. Six LEDs, six push buttons, and a reset button
- On-board debugger and Microchip ICSP header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Small, affordable, yet powerful starter development kit
- Mounting holes simplify integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
技术规格
Microchip
PIC18
PIC18F
Clicker 4 MCU 卡 PIC18F97J94
No SVHC (14-Jun-2023)
PIC
PIC18F97J94
8位PIC开发板
-
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书