需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY481.890 (CNY544.5357) |
产品信息
产品概述
The AC240100 from Microchip is a PICtail Plus expansion board. PICtail Plus expansion board is an accessory that enables interfacing of vertical PICtail Plus daughter cards to Explorer 16/32 development board. The expansion board supporting vertical PICtail Plus connectors helps in attaching various daughter cards for additional functionality. The expansion board supports the New Explorer 16/32 board as well as the Classic Explorer 16 board. The expansion board also features a Prototyping area and two MikroElektronika mikroBUS interfaces. mikroBUS interface facilitates the addition of Click boards to various application prototypes using the classic Explorer 16 and Explorer 16/32 development board.
- Offers backward compatibility with existing PICtail Plus daughter cards on Explorer 16/32 board
- 2 x MikroElektronika mikroBUS interface enables classic Explorer 16 users to utilize click boards
- Prototyping area
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
-
-
PICtail Plus扩展板
No SVHC (04-Feb-2026)
PIC
-
PICtail Plus子卡 & Explorer 16/32 开发板
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书