需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY354.370 (CNY400.4381) |
产品信息
产品概述
MA330045 is a DSPIC33CH512MP508 motor control PLUG-IN MODULE (PIM). The devices from dsPIC33CH512MP508 family are dual core Digital Signal Controller (DSC). The dsPIC33CH512MP508 has two DSC cores, namely ‘host core’ and ‘server core’, that can run independently at different device frequencies. This motor control PIM is designed to take advantage of high-resolution PWM (with fine edge placement) peripheral in the server core of the device. The PWM, along with other peripherals such as the ADC, enables motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it in the 100-pin PIM interface header provided on the compatible motor control development boards such as dsPICDEM MCHV-2 development board DM330023-2, dsPICDEM MCLV-2 development board DM330021-2, dsPICDEM MCHV-3 development board DM330023-3, low-voltage motor control development bundle DV330100.
- Designed to demonstrate capabilities of the dsPIC33CH512MP508 device
技术规格
Microchip
dsPIC33
dsPIC33CH512MPxxx
插入模块 dsPIC33CH512MP508
No SVHC (04-Feb-2026)
dsPIC
dsPIC33CH512MP508
Microchip电机控制开发板
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书