需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY304.840 (CNY344.4692) |
产品信息
产品概述
MA240038 is a PIC24FJ256GB410 plug-in module which is designed to demonstrate the capabilities of the PIC24FJ256GB410 family using the Explorer 16 and LCD explorer demonstration boards. Most of the pins from the device are mapped directly to the PIM connector (100-Pin ICE). The exceptions are those pins that are remapped to provide remappable functionality to the pins in the PICtail™ Plus socket. Due to the flexibility allowed by the PPS feature, the 100-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board. In addition, the PIM is compatible with most of the PICtail Plus daughter boards for Explorer 16, including the USB PICtail Plus Daughter Board (AC164131). This PIM is also compatible with LCD Explorer Demonstration Board.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
PIC24F
PIC24FJxxGBxxx
Plug-In Module PIC24FJ256GB410
No SVHC (04-Feb-2026)
PIC
PIC24FJ256GB410
Explorer 16 & LCD Explorer Demonstration Boards
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书