需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY303.100 (CNY342.503) |
产品概述
MA240022 is a PIC24F32KA304 PIM designed to demonstrate the capabilities of the PIC24F32KA304 family using the Explorer 16 Demonstration Board kit and the PICtail Plus Daughter Boards. The PIC24F32KA304 44 pin device is capable of performing all of the base functions on the 100 pin Explorer 16 board. In addition, the PIM is compatible with most of the PICtail Plus Daughter Boards for the Explorer 16. Processor Plug In Modules are small circuit boards to be used with the various Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Featuring NanoWatt XLP Technology ideal
- 20nA deep sleep mode, 400nA watch dog timer operation in sleep modes
- Power modes: run, doze, idle, sleep, deep sleep
- Fail safe clock monitor allows safe shutdown if clock fails
- Up to 16MIPS performance
- 12bit differential ADC, 16 channels, 100k samples per second, 16 deep result buffer
- Charge time measurement unit enabling 16 channels of capacitive touch
- Two UART modules with LIN and IrDA support, 4 deep FIFO
- Two SPI modules with 8 deep FIFO
- Two I2C modules
注释
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
技术规格
Microchip
PIC24
PIC24FxxKAxx
只含电路板
No SVHC (04-Feb-2026)
PIC
PIC24F
探索 16 DM240001
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书